Part Details for HSB10-232306 by CUI Devices
Overview of HSB10-232306 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB10-232306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB10-232306-ND
|
DigiKey | HEAT SINK, BGA, 23 X 23 X 6 MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
1812 In Stock |
|
$0.5571 / $0.8400 | Buy Now |
DISTI #
490-HSB10-232306
|
Mouser Electronics | Heat Sinks heat sink, BGA, 23 x 23 x 6 mm RoHS: Compliant | 1845 |
|
$0.5210 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1872 Package Multiple: 1872 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | 23 x 23 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant |
828 In Stock |
|
$0.5080 / $0.7600 | Buy Now |
DISTI #
HSB10-232306
|
TME | Heatsink: extruded, grilled, black, L: 23mm, W: 23mm, H: 6mm, anodized Min Qty: 1872 | 0 |
|
$0.6500 | RFQ |
|
Master Electronics | 23 x 23 mm, BGA Heat Sink, Aluminum, PCB RoHS: Compliant |
828 In Stock |
|
$0.5080 / $0.7600 | Buy Now |
Part Details for HSB10-232306
HSB10-232306 CAD Models
HSB10-232306 Part Data Attributes
|
HSB10-232306
CUI Devices
Buy Now
|
Compare Parts:
HSB10-232306
CUI Devices
23 x 23 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |