Part Details for HSB-006-M by TE Connectivity
Overview of HSB-006-M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB-006-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366003
|
Verical | HSB-006-M Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$18.7460 / $30.0160 | Buy Now |
DISTI #
T2060062101-000
|
TTI | Heavy Duty Power Connectors HSB-006-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$12.3100 / $19.3900 | Buy Now |
DISTI #
T2060062101-000
|
TME | Connector: HDC, male, HSB, PIN: 6, 6+PE, size 6, 35A, 400V, 1.5÷6mm2 Min Qty: 1 | 4 |
|
$14.8800 / $23.8200 | Buy Now |