Part Details for HSA5R22J by TE Connectivity
Overview of HSA5R22J by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5R22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3185
|
Newark | Resistor, Wirewound, 0R22, 5%, 10W, Resistance:0.22Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:160V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5R22J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.5600 / $3.0300 | Buy Now |
DISTI #
16R5152
|
Newark | Hsa5 R22 5% |Cgs Te Connectivity HSA5R22J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0000 | Buy Now |
DISTI #
A102406-ND
|
DigiKey | RES CHAS MNT 0.22 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
311 In Stock |
|
$1.4262 / $3.2300 | Buy Now |
DISTI #
6-1625963-2
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 5 W, Wirewound, Power, Solder Lug - Bulk (Alt: 6-1625963-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
279-HSA5R22J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA5 R22 5% RoHS: Compliant | 12 |
|
$1.4200 / $3.2300 | Buy Now |
|
Onlinecomponents.com | HSA5 R22 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
107 Partner Stock |
|
$1.2800 / $1.8500 | Buy Now |
DISTI #
17424976
|
Verical | Res Wirewound 220mOhm 5% 10W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 22 Package Multiple: 1 | Americas - 107 |
|
$2.8500 | Buy Now |
DISTI #
6-1625963-2
|
Avnet Americas | Resistor, 220 Milliohm, ± 5%, 5 W, Wirewound, Power, Solder Lug - Bulk (Alt: 6-1625963-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
TE Connectivity HSA5R22J
|
PEI Genesis | Fixed Resistor Wire Wound 10 | 107 |
|
Buy Now | |
DISTI #
6-1625963-2
|
Avnet Abacus | Resistor Wirewound 0.22 Ohm5% 10W �50ppm/�C Aluminum Housed Solder Lug Tray/Loose (Alt: 6-1625963-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA5R22J
HSA5R22J CAD Models
HSA5R22J Part Data Attributes:
|
HSA5R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5R22J
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 50ppm, 0.22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |