There are no models available for this part yet.
Overview of HSA405N00580100000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA405N00580100000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-HSA405N00580100000-ND
|
DigiKey | CONN PLG HSG FMALE 7POS INLINE Min Qty: 1 Lead time: 31 Weeks Container: Box |
30 In Stock |
|
$30.7320 / $41.5000 | Buy Now | |
DISTI #
AMPHSA405N00580100000
|
Heilind Electronics | 723 HTEC PLUG, SPEEDTEC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPHSA405N00580100000
|
Interstate Connecting Components | 723 HTEC PLUG, SPEEDTEC | 0 |
|
Buy Now |
CAD Models for HSA405N00580100000 by TE Connectivity
Part Data Attributes for HSA405N00580100000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Voltage
|
850 V
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Shell Size
|
23
|
UL Flammability Code
|
94V-0
|