Part Details for HSA25240RJ by TE Connectivity
Overview of HSA25240RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25240RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3212
|
Newark | Hsa25 240R 5% |Cgs Te Connectivity HSA25240RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
A138861-ND
|
DigiKey | RES CHAS MNT 240 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
228 In Stock |
|
$1.9684 / $4.1400 | Buy Now |
DISTI #
279-HSA25240RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 240R 5% | 0 |
|
$1.9000 / $4.1400 | Order Now |
|
Onlinecomponents.com | HSA25 240R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.7800 / $3.1000 | Buy Now |
DISTI #
2-1676625-7
|
Avnet Abacus | Resistor, 240 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1676625-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | HSA25 240R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.7800 / $3.1000 | Buy Now |
Part Details for HSA25240RJ
HSA25240RJ CAD Models
HSA25240RJ Part Data Attributes:
|
HSA25240RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25240RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |