Part Details for HSA2-040SCA/A2320A by Microchip Technology Inc
Overview of HSA2-040SCA/A2320A by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for HSA2-040SCA/A2320A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSA2-040SCA/A2320A
|
Microchip Technology Inc | 32 KB Flash, 2048 RAM, FS-USB 2.0, 12-bit ADC, Projected EOL: 2034-03-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3700 / $12.9800 | Buy Now |
Part Details for HSA2-040SCA/A2320A
HSA2-040SCA/A2320A CAD Models
HSA2-040SCA/A2320A Part Data Attributes
|
HSA2-040SCA/A2320A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSA2-040SCA/A2320A
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-11-13 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for HSA2-040SCA/A2320A
This table gives cross-reference parts and alternative options found for HSA2-040SCA/A2320A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA2-040SCA/A2320A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSA2-040SCA/A2324TR | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | HSA2-040SCA/A2320A vs HSA2-040SCA/A2324TR |
HSA2-040SCA/A2324 | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS | HSA2-040SCA/A2320A vs HSA2-040SCA/A2324 |
HSA2-040SAA/A2320ATR | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | HSA2-040SCA/A2320A vs HSA2-040SAA/A2320ATR |
HSA2-040SAA/A2324TR | Microchip Technology Inc | Check for Price | 32 KB Flash 2048 RAM FS-USB 2.0 12-bit ADC | HSA2-040SCA/A2320A vs HSA2-040SAA/A2324TR |