Part Details for HSA2-040SAA/A2320A by Microchip Technology Inc
Results Overview of HSA2-040SAA/A2320A by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA2-040SAA/A2320A Information
HSA2-040SAA/A2320A by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for HSA2-040SAA/A2320A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSA2-040SAA/A2320A
|
Microchip Technology Inc | 28 Pin, 32 KB Flash, 2048 RAM, FS-USB 2.0, 12-bit ADC, SOIC, Projected EOL: 2034-02-09 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
165 Alternates Available COO: Thailand |
|
$12.3700 / $12.9800 | Buy Now |
DISTI #
HSA2-040SAA/A2320A
|
EBV Elektronik | Sensor Controller Resistive 28Pin SOIC Tube (Alt: HSA2-040SAA/A2320A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSA2-040SAA/A2320A
HSA2-040SAA/A2320A CAD Models
HSA2-040SAA/A2320A Part Data Attributes
|
HSA2-040SAA/A2320A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSA2-040SAA/A2320A
Microchip Technology Inc
IC,TOUCH SENSOR/CONTROLLER,SOP,28PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Bus Compatibility | USB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.87 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for HSA2-040SAA/A2320A
This table gives cross-reference parts and alternative options found for HSA2-040SAA/A2320A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA2-040SAA/A2320A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSA2-040SAA/A2320ATR | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | HSA2-040SAA/A2320A vs HSA2-040SAA/A2320ATR |
HSA2-040SCA/A2324TR | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | HSA2-040SAA/A2320A vs HSA2-040SCA/A2324TR |