Part Details for HSA1VM680E09E00RAXXX by Aihua Technology Group Co Ltd
Results Overview of HSA1VM680E09E00RAXXX by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA1VM680E09E00RAXXX Information
HSA1VM680E09E00RAXXX by Aihua Technology Group Co Ltd is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA1VM680E09E00RAXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6666
|
Newark | Cap, 68Uf, 35V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Aishi HSA1VM680E09E00RAXXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.5670 / $0.9500 | Buy Now |
DISTI #
HSA1VM680E09E00RAXXX
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor 68 uF 35 V 20 Radial Can SMD (Alt: HSA1VM680E09E00RAXXX) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |