Part Details for HSA104K7J by TE Connectivity
Overview of HSA104K7J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA104K7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5157
|
Newark | Res, Wirewound, 4K7, 16W, Solder, Resistance:4.7Kohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA104K7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 790 |
|
$0.5310 | Buy Now |
DISTI #
A102123-ND
|
DigiKey | RES CHAS MNT 4.7K OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
151 In Stock |
|
$1.5281 / $5.0700 | Buy Now |
DISTI #
8-1625966-7
|
Avnet Americas | Res Wirewound 4.7K Ohm 5% 16W ?30ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 8-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3692 / $1.4215 | Buy Now |
DISTI #
279-HSA104K7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 4K7 5% | 0 |
|
$1.5300 / $3.9200 | Order Now |
|
Onlinecomponents.com | HSA10 4K7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
156 Partner Stock |
|
$1.4000 / $2.4000 | Buy Now |
DISTI #
49578680
|
Verical | Res Wirewound 4.7KOhm 5% 8W/16W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 790 |
|
$0.8023 / $0.9077 | Buy Now |
DISTI #
60928656
|
Verical | Res Wirewound 4.7KOhm 5% 8W/16W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 156 |
|
$2.2100 / $2.5700 | Buy Now |
DISTI #
HSA104K7J-TEC
|
TME | Resistor: wire-wound | 156 |
|
Buy Now | |
DISTI #
8-1625966-7
|
Avnet Abacus | Res Wirewound 4.7K Ohm 5% 16W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 8-1625966-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 4K7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
156 Partner Stock |
|
$1.4000 / $2.4000 | Buy Now |
Part Details for HSA104K7J
HSA104K7J CAD Models
HSA104K7J Part Data Attributes
|
HSA104K7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA104K7J
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 4700ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |