Part Details for HSA10470RJ by TE Connectivity
Overview of HSA10470RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA10470RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5135
|
Newark | Res, Wirewound, 470R, 16W, Solder, Resistance:470Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:21Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA10470RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$1.4400 | Buy Now |
DISTI #
A102121-ND
|
DigiKey | RES CHAS MNT 470 OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
94 In Stock |
|
$1.5281 / $3.4600 | Buy Now |
DISTI #
69AC5135
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 134 Partner Stock |
|
$2.0300 / $3.1400 | Buy Now |
DISTI #
6-1625966-2
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 6-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4425 / $1.7359 | Buy Now |
DISTI #
279-HSA10470RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 470R 5% RoHS: Compliant | 77 |
|
$1.5100 / $3.3500 | Buy Now |
|
Onlinecomponents.com | HSA10 470R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
DISTI #
49578698
|
Verical | Res Wirewound 470Ohm 5% 16W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 130 |
|
$2.0168 / $2.1703 | Buy Now |
DISTI #
6-1625966-2
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 6-1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 470R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
Part Details for HSA10470RJ
HSA10470RJ CAD Models
HSA10470RJ Part Data Attributes:
|
HSA10470RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA10470RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 470ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |