Part Details for HSA102K2J by TE Connectivity
Overview of HSA102K2J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA102K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3149
|
Newark | Resistor, Wirewound, 2K2, 5%, 16W, Resistance:2.2Kohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:265V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA102K2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.6700 / $3.2300 | Buy Now |
DISTI #
16R4995
|
Newark | Hsa10 2K2 5% |Cgs Te Connectivity HSA102K2J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0500 | Buy Now |
DISTI #
2266-HSA102K2J-ND
|
DigiKey | RES CHAS MNT 2.2K OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$2.5400 | Buy Now |
DISTI #
A102119-ND
|
DigiKey | RES CHAS MNT 2.2K OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
153 In Stock |
|
$1.5281 / $3.4600 | Buy Now |
DISTI #
8-1625966-5
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625966-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4425 / $1.7359 | Buy Now |
DISTI #
279-HSA102K2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 2K2 5% RoHS: Compliant | 0 |
|
$1.5200 / $3.4600 | Order Now |
|
Onlinecomponents.com | HSA10 2K2 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
206 Partner Stock |
|
$1.4000 / $2.2800 | Buy Now |
DISTI #
19236031
|
Verical | Res Wirewound 2.2KOhm 5% 16W ±30ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 206 |
|
$1.8000 / $2.3900 | Buy Now |
DISTI #
HSA102K2J
|
TTI | Wirewound Resistors - Chassis Mount HSA10 2K2 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$1.4200 / $1.7700 | Buy Now |
DISTI #
8-1625966-5
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625966-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4425 / $1.7359 | Buy Now |
Part Details for HSA102K2J
HSA102K2J CAD Models
HSA102K2J Part Data Attributes:
|
HSA102K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA102K2J
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 2200ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |