Part Details for HSA101R0F by TE Connectivity
Overview of HSA101R0F by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA101R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4974
|
Newark | Hsa10 1R0 1% |Cgs Te Connectivity HSA101R0F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
A138848-ND
|
DigiKey | RES CHAS MNT 1 OHM 1% 16W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
785 In Stock |
|
$1.9090 / $4.0100 | Buy Now |
DISTI #
1-1625966-5
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625966-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8021 / $2.1687 | Buy Now |
DISTI #
279-HSA101R0F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 1R0 1% RoHS: Compliant | 200 |
|
$1.8500 / $4.0100 | Buy Now |
|
Onlinecomponents.com | HSA10 1R0 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7300 / $3.0100 | Buy Now |
DISTI #
HSA101R0F
|
TTI | Wirewound Resistors - Chassis Mount HSA10 1R0 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$1.7600 / $2.0300 | Buy Now |
DISTI #
1-1625966-5
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625966-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8021 / $2.1687 | Buy Now |
DISTI #
1-1625966-5
|
Avnet Abacus | Resistor, 1 Ohm, � 1%, 16 W, Wirewound, Power, Solder Lug (Alt: 1-1625966-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192583
|
Farnell | HSA10 1R0 1% RoHS: Compliant Min Qty: 200 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$2.3841 | Buy Now |
|
Master Electronics | HSA10 1R0 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7300 / $3.0100 | Buy Now |
Part Details for HSA101R0F
HSA101R0F CAD Models
HSA101R0F Part Data Attributes:
|
HSA101R0F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA101R0F
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 1%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 265 V |