HS9705B
Description: Sample and Hold Circuit, 4 Func, Hybrid, CDIP24,

Overview of HS9705B by Hybrid Systems Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HS9705B by Hybrid Systems Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS9705B by Hybrid Systems Corp

HS9705B
Hybrid Systems Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HYBRID SYSTEMS CORP
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
SAMPLE AND HOLD CIRCUIT
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HS9705B
    Hybrid Systems Corp
    Sample and Hold Circuit, 4 Func, Hybrid, CDIP24,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS9705B by Hybrid Systems Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS9705B by Hybrid Systems Corp

Select Manufacturer
Which Manufacturer of HS9705B would you like to use for your alert(s)?
  • Please alert me when HS9705B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS9705B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS9705B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS9705B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS9705B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS9705B by Hybrid Systems Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: