HS9576T/B
Description: ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, Hybrid,

Overview of HS9576T/B by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HS9576T/B by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS9576T/B by Sipex Corporation

HS9576T/B
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
DIP, DIP32,.9
Reach Compliance Code
unknown
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
17 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-XDIP-T32
JESD-609 Code
e0
Linearity Error-Max (EL)
0.003%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP32,.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.79 mm
Supply Current-Max
38 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
22.86 mm
Want to compare parts?
  1. HS9576T/B
    Sipex Corporation
    ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS9576T/B by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS9576T/B by Sipex Corporation

Select Manufacturer
Which Manufacturer of HS9576T/B would you like to use for your alert(s)?
  • Please alert me when HS9576T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS9576T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS9576T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS9576T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS9576T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS9576T/B by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: