Part Details for HS9576K by Hybrid Systems Corp
Results Overview of HS9576K by Hybrid Systems Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS9576K Information
HS9576K by Hybrid Systems Corp is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for HS9576K
HS9576K CAD Models
HS9576K Part Data Attributes
|
HS9576K
Hybrid Systems Corp
Buy Now
Datasheet
|
Compare Parts:
HS9576K
Hybrid Systems Corp
A/D Converter, 16-Bit, 1 Func, Hybrid, CDIP32,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYBRID SYSTEMS CORP | |
Package Description | DIP, DIP32,.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |