Part Details for HS92-98703 by TT Electronics Resistors
Overview of HS92-98703 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-26C31RH-8 | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Driver | |
HS9-26CT31RH/PROTO | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Drivers | |
HS9-26CLV31EH-Q | Renesas Electronics Corporation | Radiation Hardened 3.3V Quad Differential Line Drivers |
Part Details for HS92-98703
HS92-98703 CAD Models
HS92-98703 Part Data Attributes
|
HS92-98703
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS92-98703
TT Electronics Resistors
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10 BASE-T | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT; 1CT:1CT | |
Width | 9.65 mm |
Alternate Parts for HS92-98703
This table gives cross-reference parts and alternative options found for HS92-98703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS92-98703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS92-98703TR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS92-98703 vs HS92-98703TR |
HS92-98703TB | DATACOM TRANSFORMER FOR 10 BASE-T; ETHERNET APPLICATION(S) | TT electronics / BI Technologies | HS92-98703 vs HS92-98703TB |
HS92-98703LFTB | DATACOM TRANSFORMER FOR 10 BASE-T; ETHERNET APPLICATION(S) | TT electronics / BI Technologies | HS92-98703 vs HS92-98703LFTB |
HS92-98703LFTB | Datacom Transformer, 10 BASE-T; ETHERNET Application(s), 1CT:2CT; 1CT:1CT | TT Electronics Resistors | HS92-98703 vs HS92-98703LFTB |
HS92-98703 | DATACOM TRANSFORMER FOR LAN; 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS92-98703 vs HS92-98703 |
HS92-98703LF | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | HS92-98703 vs HS92-98703LF |
HS92-98703LFTR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS92-98703 vs HS92-98703LFTR |
HS92-98703TB | Datacom Transformer, 10 BASE-T; ETHERNET Application(s), 1CT:2CT; 1CT:1CT | TT Electronics Resistors | HS92-98703 vs HS92-98703TB |