Part Details for HS91-98240LFTR by TT Electronics Resistors
Overview of HS91-98240LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-1840BRH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS9-1840ARH/PROTO | Renesas Electronics Corporation | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS9-1840ARH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection |
Part Details for HS91-98240LFTR
HS91-98240LFTR CAD Models
HS91-98240LFTR Part Data Attributes
|
HS91-98240LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS91-98240LFTR
TT Electronics Resistors
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 7 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.7 mm |
Alternate Parts for HS91-98240LFTR
This table gives cross-reference parts and alternative options found for HS91-98240LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS91-98240LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS91-98240LFTR | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS91-98240LFTR vs HS91-98240LFTR |
HS91-98240TR | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS91-98240LFTR vs HS91-98240TR |