Part Details for HS9-201HSRH/PROTO by Intersil Corporation
Overview of HS9-201HSRH/PROTO by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9-201HSRH/PROTO
HS9-201HSRH/PROTO CAD Models
HS9-201HSRH/PROTO Part Data Attributes:
|
HS9-201HSRH/PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-201HSRH/PROTO
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 110 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for HS9-201HSRH/PROTO
This table gives cross-reference parts and alternative options found for HS9-201HSRH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-201HSRH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-508BRH/PROTO | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, ROHS COMPLIANT, HERMETIC SEALED, FLATPACK-16 | Intersil Corporation | HS9-201HSRH/PROTO vs HS9-508BRH/PROTO |
HS9-201HSRH-Q | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HS9-201HSRH/PROTO vs HS9-201HSRH-Q |
HS9-508BRH-Q | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-201HSRH/PROTO vs HS9-508BRH-Q |
7705201XC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, FP-16 | Defense Logistics Agency | HS9-201HSRH/PROTO vs 7705201XC |
HS9-508BRH-8 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-201HSRH/PROTO vs HS9-508BRH-8 |
HS9-201HSRH-8 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HS9-201HSRH/PROTO vs HS9-201HSRH-8 |