Part Details for HS7533RF by Ohmite Mfg Co
Overview of HS7533RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS7533RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $8.3300 | Buy Now |
DISTI #
HS7533RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $8.3300 | Buy Now |
Part Details for HS7533RF
HS7533RF CAD Models
HS7533RF Part Data Attributes
|
HS7533RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS7533RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 75W, 33ohm, 1250V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | All-Welded | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 24.1 mm | |
Package Length | 48.7 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 75 W | |
Reference Standard | MIL-R-18546 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS 75 ( F TOL ) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 1% | |
Working Voltage | 1250 V |