Part Details for HS75 50R F by Ohmite Mfg Co
Overview of HS75 50R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-751TJBB | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-751TGLC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-751TJBC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for HS75 50R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS7550RF-ND
|
DigiKey | RES CHAS MNT 50 OHM 1% 75W Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HS7550RF-ND
|
DigiKey | RES CHAS MNT 50 OHMS 1% 75W Min Qty: 60 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6905 | Buy Now |
DISTI #
284-HS75-50F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75W 50 ohm1% RoHS: Compliant | 50 |
|
$7.4300 / $11.6300 | Buy Now |
DISTI #
HS75 50R F
|
TTI | Wirewound Resistors - Chassis Mount 75W 50 ohm1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 60 In Stock |
|
$9.2800 / $10.0500 | Buy Now |