Part Details for HS75 1K F by Arcol
Overview of HS75 1K F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-751TJBB | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-751TGLC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-751TJBC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for HS75 1K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5590
|
Newark | 75 Watts Al Housed 1 Kiloohms 1%/ Box Rohs Compliant: Yes |Arcol HS75 1K F RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.6500 | Buy Now |
DISTI #
71432007
|
RS | 75 Watts Al Housed 1 KiloOhms 1% | ARCOL HS75 1K F RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3200 / $8.1400 | RFQ |