Part Details for HS600 10R J by Ohmite Mfg Co
Overview of HS600 10R J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS600 10R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS60010RJ-ND
|
DigiKey | RES CHAS MNT 10 OHMS 5% 600W Min Qty: 1 Lead time: 22 Weeks Container: Box |
23 In Stock |
|
$56.2125 / $79.4800 | Buy Now |
DISTI #
284-HS60010RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 600W 10 ohm 5% RoHS: Compliant | 14 |
|
$56.2100 / $79.4800 | Buy Now |
DISTI #
72490094
|
RS | Wirewound Resistors - Chassis Mount600 Watt Chassis Mount | Ohmite HS600 10R J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9000 / $77.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$0 | Buy Now |
DISTI #
HS600 10R J
|
TTI | Wirewound Resistors - Chassis Mount 600W 10 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 4 In Stock |
|
$55.6500 / $78.6800 | Buy Now |