Part Details for HS5F7.5AS by Sola/Hevi-Duty
Overview of HS5F7.5AS by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5F7.5AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5244
|
Newark | Distribution Transformer, Wall Mount Transformer Type:Encapsulated Non-Ventilated, Secondary Voltages:2 X 120V, Power Rating:7.5Kva, Frequency Range:60Hz, Product Range:Hs Series, Current Rating:62.5A, External Depth:9", Weight:156Lbrohs Compliant: Yes |Solahd HS5F7.5AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$986.2300 | Buy Now |
DISTI #
2106-HS5F7.5AS-ND
|
DigiKey | PWR XFMR LAMINATED 7500VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$673.7870 / $689.3400 | Buy Now |
DISTI #
663-HS5F75AS
|
Mouser Electronics | Industrial Control Transformers 7.5KVA 240X480- 120/240 RoHS: Compliant | 0 |
|
$686.0400 | Order Now |
DISTI #
70209170
|
RS | Transformer 7500VA 252/504VAC Primary 120/240VAC 62.5/31.3A Secondary HS Series | SolaHD HS5F7.5AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$673.9000 / $716.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$955.7200 / $1,012.1900 | Buy Now |