Part Details for HS5600800000G by Anytek Technology Corporation Ltd
Overview of HS5600800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5600800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5600800000G-ND
|
DigiKey | TERM BLOCK 14POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3887 | Buy Now |
DISTI #
72315803
|
RS | HS-5.0- 4*14P Grey , Solder pin in line/ Mark | Amphenol - Anytek HS5600800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5200 | RFQ |
DISTI #
ANYHS5600800000G
|
Heilind Electronics | HS-5.0- 414P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5200 / $27.9400 | Buy Now |
DISTI #
ANYHS5600800000G
|
Interstate Connecting Components | HS-5.0- 414P GREY SOLDER PIN | 0 |
|
Buy Now |