Part Details for HS53424CT25HKT by CTS Corporation
Overview of HS53424CT25HKT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HS53424CT25HKT
HS53424CT25HKT CAD Models
HS53424CT25HKT Part Data Attributes
|
HS53424CT25HKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HS53424CT25HKT
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for HS53424CT25HKT
This table gives cross-reference parts and alternative options found for HS53424CT25HKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS53424CT25HKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA53424CT25GKT | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HS53424CT25HKT vs GA53424CT25GKT |
GA53424CT25GKR | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HS53424CT25HKT vs GA53424CT25GKR |
GA53424CT25IKR | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HS53424CT25HKT vs GA53424CT25IKR |
HG53224CT25HKT | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HS53424CT25HKT vs HG53224CT25HKT |
HG53224CT25GKT | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HS53424CT25HKT vs HG53224CT25GKT |
GA53424CT25IKT | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HS53424CT25HKT vs GA53424CT25IKT |
HG53224CT25IKT | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | HS53424CT25HKT vs HG53224CT25IKT |
GA53424CT25HKR | Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | HS53424CT25HKT vs GA53424CT25HKR |