There are no models available for this part yet.
Overview of HS510-1.22M by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6905HS5-100#TRMPBF | Analog Devices | Fixed Freq SOT-23 Osc | |
LTC6905HS5-100#TRPBF | Analog Devices | Fixed Freq SOT-23 Osc |
Price & Stock for HS510-1.22M by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M9694
|
Newark | Shrink Ratio:3:1, I.d. Supplied - Imperial:0.06", I.d. Supplied - Metric:1.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.02", I.d. Recovered Max - Metric:0.5Mm Rohs Compliant: Yes |Pro Power HS510-1.22M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.4160 / $0.7070 | Buy Now |
CAD Models for HS510-1.22M by pro-power
Part Data Attributes for HS510-1.22M by pro-power
HS510-1.22M
pro-power
|
|
---|---|
Samacsys Manufacturer
|
PRO POWER
|
Want to compare parts?
-
HS510-1.22Mpro-powerVS
-