Part Details for HS50F 6R8 F M404 by Ohmite Mfg Co
Overview of HS50F 6R8 F M404 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
7M4048L100N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
7M4048L85N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE |
Price & Stock for HS50F 6R8 F M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5915
|
Newark | Res, 6R8, 50W, Wire, Wirewound, Resistance:6.8Ohm, Product Range:Hsf Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Terminals:Wire Leaded, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Ohmite HS50F 6R8 F M404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$5.8100 / $9.0400 | Buy Now |
Part Details for HS50F 6R8 F M404
HS50F 6R8 F M404 CAD Models
HS50F 6R8 F M404 Part Data Attributes
|
HS50F 6R8 F M404
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS50F 6R8 F M404
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |