Part Details for HS505RJ by Ohmite Mfg Co
Overview of HS505RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS505RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6516
|
Newark | Res, 5R, 50W, Solder, Wirewound, Resistance:5Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:49.1Mm Rohs Compliant: Yes |Ohmite HS505RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.4400 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
177 In Stock |
|
$4.1000 / $6.2500 | Buy Now |
DISTI #
65021891
|
Verical | Res Wirewound 5Ohm 5% 14W/50W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 175 |
|
$5.8240 / $8.1250 | Buy Now |
DISTI #
HS505RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 5 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
177 In Stock |
|
$4.1000 / $6.2500 | Buy Now |
Part Details for HS505RJ
HS505RJ CAD Models
HS505RJ Part Data Attributes
|
HS505RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS505RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 5ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 14W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 49.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |