Part Details for HS5047RJ by Ohmite Mfg Co
Results Overview of HS5047RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS5047RJ Information
HS5047RJ by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HS5047RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6511
|
Newark | Res, 47R, 50W, Solder, Wirewound, Resistance:47Ohm, Product Range:Hs Series, Power Rating:50W, R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Resistor - 47 ohm - HS Series - 50 W - (+/-) 5% - Solder Lug - 1.25 kV. RoHS: Compliant |
1240 In Stock 1160 On Order |
|
$2.2120 / $2.6760 | Buy Now |
DISTI #
HS5047RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Resistor - 47 ohm - HS Series - 50 W - (+/-) 5% - Solder Lug - 1.25 kV. RoHS: Compliant |
1240 In Stock 1160 On Order |
|
$2.2120 / $2.6760 | Buy Now |
Part Details for HS5047RJ
HS5047RJ CAD Models
HS5047RJ Part Data Attributes
|
HS5047RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS5047RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 14W, 47ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | POWER IS DISSIPATED USING HEAT SINK: 50 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 49.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 14 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |