There are no models available for this part yet.
Overview of HS503RF by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS503RF by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6490
|
Newark | Res, 3R, 50W, Solder, Wirewound, Resistance:3Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:49.1Mm Rohs Compliant: Yes |Ohmite HS503RF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$2.5600 / $3.4900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
326 In Stock |
|
$2.2600 / $3.1700 | Buy Now | ||
DISTI #
59186561
|
Verical | Res Wirewound 3Ohm 1% 14W/50W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1940 | Americas - 320 |
|
$3.1980 / $4.1210 | Buy Now | |
DISTI #
HS503RF
|
IBS Electronics | Res Wirewound 3 Ohm 1% 14/50W 100ppm/C Aluminum Housed AXL Chassis Mount Min Qty: 274 Package Multiple: 1 | 0 |
|
$3.0420 / $3.1720 | Buy Now | |
DISTI #
HS503RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant |
326 In Stock |
|
$2.2600 / $3.1700 | Buy Now |
CAD Models for HS503RF by Ohmite Mfg Co
Part Data Attributes for HS503RF by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FREE AIR POWER: 14W
|
Construction
|
Aluminum Housing
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
14.8 mm
|
Package Length
|
49.1 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
1250 V
|