Part Details for HS503KF by Ohmite Mfg Co
Overview of HS503KF by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS503KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 3K Ohm 1% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
167 In Stock |
|
$2.6200 / $3.7600 | Buy Now |
DISTI #
65021056
|
Verical | Res Wirewound 3KOhm 1% 14W/50W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 160 |
|
$3.8090 / $4.8880 | Buy Now |
DISTI #
HS503KF
|
IBS Electronics | Res Wirewound 3K Ohm 1% 14/50W ±, 25ppm/C Aluminum Housed AXL Chassis Mount Min Qty: 232 Package Multiple: 1 | 0 |
|
$3.6010 / $3.7440 | Buy Now |
DISTI #
HS503KF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 3K Ohm 1% 14/50W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
167 In Stock |
|
$2.6200 / $3.7600 | Buy Now |
Part Details for HS503KF
HS503KF CAD Models
HS503KF Part Data Attributes
|
HS503KF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS503KF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 14W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 49.1 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |