There are no models available for this part yet.
Overview of HS502RF by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS502RF by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6471
|
Newark | Res, 2R, 50W, Solder, Wirewound, Resistance:2Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:49.1Mm Rohs Compliant: Yes |Ohmite HS502RF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$2.2300 / $3.1300 | Buy Now | ||
DISTI #
68458043
|
Verical | Res Wirewound 2Ohm 1% 14W/50W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2315 | Americas - 200 |
|
$3.1850 / $4.0690 | Buy Now | |
DISTI #
HS502RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$2.2300 / $3.1300 | Buy Now |
CAD Models for HS502RF by Ohmite Mfg Co
Part Data Attributes for HS502RF by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
STANDARD: MIL-PRF-18546
|
Construction
|
Aluminum Housing
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
14.8 mm
|
Package Length
|
49.1 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
1250 V
|