Part Details for HS501DR-HD6025 by Crydom Inc
Results Overview of HS501DR-HD6025 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS501DR-HD6025 Information
HS501DR-HD6025 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HS501DR-HD6025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7882
|
Newark | Ssr Relay/Heat Sink Assembly |Sensata/crydom HS501DR-HD6025 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$108.0500 | Buy Now |
DISTI #
2266-HS501DR-HD6025-ND
|
DigiKey | SSR RELAY SPST-NO 10A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$97.0200 / $104.7700 | Buy Now |
DISTI #
HS501DR-HD6025-ND
|
DigiKey | SSR RELAY SPST-NO 10A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8900 | Buy Now |
DISTI #
70130730
|
RS | Heatsink/SSR Assembly, Rated @ 10A/660VAC, DC Input, SSR Mount on HS501DR Heatsink | Sensata - Crydo... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8900 | RFQ |
DISTI #
CRYHS501DR-HD6025
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 48-660 VAC Operatin... more RoHS: Compliant |
10 Partner Stock |
|
$90.0800 / $118.5000 | Buy Now |
DISTI #
000000000003124488
|
Sager | Solid State Relays - Industrial Mount 10A/660V DC Input ZC SSR Mounted Heatsink Min Qty: 1 | 0 |
|
$92.7800 / $100.9700 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 48-660 VAC Operatin... more RoHS: Compliant |
10 Partner Stock |
|
$90.0800 / $118.5000 | Buy Now |
|
Vyrian | Optoelectronics | 10 |
|
RFQ |
Part Details for HS501DR-HD6025
HS501DR-HD6025 CAD Models
HS501DR-HD6025 Part Data Attributes
|
HS501DR-HD6025
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS501DR-HD6025
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |