There are no models available for this part yet.
Overview of HS5010KJ by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS5010KJ by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6454
|
Newark | Res, 10K, 50W, Solder, Wirewound, Resistance:10Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5010KJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Resistor - Wirewound - 10k Ohms - (+/-) 5% - 50W - Chassis Mount. RoHS: Compliant |
452 In Stock |
|
$3.6100 / $4.8100 | Buy Now | ||
DISTI #
51654632
|
Verical | Res Wirewound 10KOhm 5% 14W/50W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1835 | Americas - 440 |
|
$5.5250 / $6.2530 | Buy Now | |
DISTI #
84016079
|
Verical | Res Wirewound 10KOhm 5% 14W/50W ±25ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 380 |
|
$6.3143 / $8.7164 | Buy Now | |
DISTI #
HS5010KJ
|
IBS Electronics | Res Wirewound 10K Ohm 5% 14/50W ±, 25ppm/C Aluminum Housed AXL Chassis Mount Min Qty: 171 Package Multiple: 1 | 0 |
|
$4.6930 / $5.0960 | Buy Now | |
DISTI #
HS5010KJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Resistor - Wirewound - 10k Ohms - (+/-) 5% - 50W - Chassis Mount. RoHS: Compliant |
452 In Stock |
|
$3.6100 / $4.8100 | Buy Now |
CAD Models for HS5010KJ by Ohmite Mfg Co
Part Data Attributes for HS5010KJ by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FREE AIR POWER: 14W
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
14.8 mm
|
Package Length
|
49.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1250 V
|
Related Parts for HS5010KJ
-
HS1004R7JWire Wound Resistors
-
THS502K2JFixed Resistors
-
CT156F18-8-CHeaders and Edge Type Connectors
-
IRF7341TRPBFPower Field-Effect Transistors
-
0805HQ-16NXJLCFixed Inductors
-
MIC29300-12WTLinear Regulator ICs
-
TOP266EGOther Analog ICs
-
MAX13184EELB+Line Driver or Receivers
-
ASFLMB-12.000MHZ-XY-TXO