HS5010KF
Description: Fixed Resistor, Wire Wound, 14W, 10000ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of HS5010KF by Arcol

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HS5010KF by Arcol

Part # Manufacturer Description Stock Price Buy
DISTI # 69173227
Verical HS5010KF Min Qty: 24 Package Multiple: 1 Americas - 150
  • 24 $3.3701
  • 25 $3.2253
  • 50 $3.1024
  • 100 $2.9971
$2.9971 / $3.3701 Buy Now

CAD Models for HS5010KF by Arcol
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS5010KF by Arcol

HS5010KF
Arcol
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOL UK LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FREE AIR POWER: 14W
Construction
Aluminum Housing
JESD-609 Code
e4
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Height
14.8 mm
Package Length
49.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
29.7 mm
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Reference Standard
MIL-R-18546
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
LUG
Tolerance
1%
Working Voltage
1250 V
Want to compare parts?
  1. HS5010KF
    Arcol
    Fixed Resistor, Wire Wound, 14W, 10000ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Related Parts for HS5010KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS5010KF by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS5010KF by Arcol

Select Manufacturer
Which Manufacturer of HS5010KF would you like to use for your alert(s)?
  • Please alert me when HS5010KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS5010KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS5010KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS5010KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS5010KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS5010KF by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: