HS50050RJ
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 500W, 50ohm, 2300V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,

Overview of HS50050RJ by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HS50050RJ by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $80.1300
  • 5 $71.2600
  • 10 $69.0600
  • 25 $63.2000
  • 50 $62.2500
  • 100 $61.3200
  • 250 $59.0000
$59.0000 / $80.1300 Buy Now
DISTI # HS50050RJ
Richardson RFPD WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics   RoHS: Compliant 0
  • 1 $80.1300
  • 5 $71.2600
  • 10 $69.0600
  • 25 $63.2000
  • 50 $62.2500
  • 100 $61.3200
  • 250 $59.0000
$59.0000 / $80.1300 Buy Now

CAD Models for HS50050RJ by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS50050RJ by Ohmite Mfg Co

HS50050RJ
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
Construction
Aluminum Housing
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Package Height
30 mm
Package Length
242 mm
Package Style
Chassis Mount
Package Width
55.5 mm
Rated Power Dissipation (P)
500 W
Rated Temperature
25 °C
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLEXIBLE WIRE
Tolerance
5%
Working Voltage
2300 V
Want to compare parts?
  1. HS50050RJ
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 500W, 50ohm, 2300V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS50050RJ by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS50050RJ by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HS50050RJ would you like to use for your alert(s)?
  • Please alert me when HS50050RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS50050RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS50050RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS50050RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS50050RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS50050RJ by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: