Part Details for HS50 R68 J by Arcol
Overview of HS50 R68 J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 R68 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743445
|
RS | HS50 Al house wirewound resistor, R68 50W | ARCOL HS50 R68 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 24 |
|
$2.6300 / $3.5000 | Buy Now |
DISTI #
HS50 R68 J
|
IBS Electronics | HS50 Al house wirewound resistor, R68 50W ARCOL HS50 R68 J Min Qty: 183 Package Multiple: 1 | 0 |
|
$3.3670 / $4.7580 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 50W 680m Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2481 / $3.5729 | RFQ |
Part Details for HS50 R68 J
HS50 R68 J CAD Models
HS50 R68 J Part Data Attributes
|
HS50 R68 J
Arcol
Buy Now
|
Compare Parts:
HS50 R68 J
Arcol
|
Samacsys Manufacturer | Arcol |