There are no models available for this part yet.
Overview of HS50 R56 J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS50 R56 J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70744835
|
RS | HS50 Al house wirewound resistor, R56 50W | ARCOL HS50 R56 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 | RFQ | |
DISTI #
HS50 R56 J
|
IBS Electronics | HS50 Al house wirewound resistor, R56 50W ARCOL HS50 R56 J Min Qty: 153 Package Multiple: 1 | 0 |
|
$4.0300 / $5.6940 | Buy Now | |
Ozdisan Elektronik | RES.AL.CLAD 50W 560m Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2481 / $3.5729 | RFQ |
CAD Models for HS50 R56 J by Arcol
Part Data Attributes for HS50 R56 J by Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|