Part Details for HS50 68R J by Ohmite Mfg Co
Overview of HS50 68R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 68R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5068RJ-ND
|
DigiKey | RES CHAS MNT 68 OHM 5% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
63 In Stock |
|
$1.9625 / $6.1600 | Buy Now |
DISTI #
284-HS5068RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 68 Ohms 5% RoHS: Compliant | 0 |
|
$2.1600 / $5.2900 | Order Now |
DISTI #
HS50 68R J
|
TTI | Wirewound Resistors - Chassis Mount 50W 68 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 240 In Stock |
|
$1.9600 / $3.8000 | Buy Now |