Part Details for HS50 620R J by Ohmite Mfg Co
Overview of HS50 620R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-22620RH-Q | Renesas Electronics Corporation | Dual, Wideband, High Input Impedance Uncompensated Operational Amplifier |
Price & Stock for HS50 620R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS50620RJ-ND
|
DigiKey | RES CHAS MNT 620 OHMS 5% 50W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1846 | Buy Now |
DISTI #
284-HS50620RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 620 Ohms 5% RoHS: Compliant | 0 |
|
$1.9800 / $4.0900 | Order Now |
DISTI #
HS50 620R J
|
IBS Electronics | Wirewound Resistors - Chassis Mount Min Qty: 259 Package Multiple: 1 | 0 |
|
$2.3660 / $3.3540 | Buy Now |