Part Details for HS50 5R F by Ohmite Mfg Co
Overview of HS50 5R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 5R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS505RF-ND
|
DigiKey | RES CHAS MNT 5 OHM 1% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
427 In Stock |
|
$1.9606 / $6.2200 | Buy Now |
DISTI #
284-HS50-5.0F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 5.0 OHM1% RoHS: Compliant | 546 |
|
$2.1300 / $4.5900 | Buy Now |
DISTI #
70596839
|
RS | Resistor, Wirewound,5 Ohms,50 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS50 5R F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 118 |
|
$3.5400 / $4.7200 | Buy Now |
DISTI #
HS50 5R F
|
TTI | Wirewound Resistors - Chassis Mount 50W 5.0 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Box |
Americas - 2080 In Stock |
|
$1.8400 / $2.5900 | Buy Now |