Part Details for HS50 50R J by Ohmite Mfg Co
Overview of HS50 50R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 50R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5050RJ-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
362 In Stock |
|
$2.0127 / $6.3500 | Buy Now |
DISTI #
284-HS5050RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 50 Ohms 5% RoHS: Compliant | 127 |
|
$2.3100 / $5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 863 Factory Stock |
|
$0 | Buy Now |
DISTI #
HS50 50R J
|
TTI | Wirewound Resistors - Chassis Mount 50W 50 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Box |
Americas - 240 In Stock |
|
$2.0600 / $3.0400 | Buy Now |