Part Details for HS50 4R7 J by Ohmite Mfg Co
Overview of HS50 4R7 J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 4R7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS504R7J-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
809 In Stock |
|
$1.6250 / $3.6800 | Buy Now |
DISTI #
284-HS50-4.7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 4.7 OHM 5% RoHS: Compliant | 227 |
|
$2.0000 / $3.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $3.1800 | Buy Now | |
DISTI #
HS50 4R7 J
|
TTI | Wirewound Resistors - Chassis Mount 50W 4.7 OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 20 In Stock |
|
$2.0300 / $3.4800 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $3.1800 | Buy Now |