-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS470R1B1MPGEA | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP | |
TPS65086470RSKT | Texas Instruments | Configurable Multi-Rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85 | |
TMS470R1A288PGEA | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9876
|
Newark | Resistor, Wirewound, 470 Ohm, 5%, Axial, Resistance:470Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 470R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.1000 | Buy Now |
DISTI #
70743248
|
RS | HS50 Series Aluminum Housed Axial Panel Mount Resistor, 470Ohms +/-5% 50W | ARCOL HS50 470R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$3.0700 / $4.1000 | Buy Now |
DISTI #
HS50-470RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 470Ω, 50W, ±5% Min Qty: 1 | 2 |
|
$2.0700 / $3.6200 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 50W 470 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 220 |
|
$4.3800 / $4.7000 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 50W 470 Ohms 5% WIREWOUND CHASSIS | 320 |
|
$3.2896 / $3.6186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy