Part Details for HS50 40R F by Ohmite Mfg Co
Overview of HS50 40R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS50 40R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5040RF-ND
|
DigiKey | RES CHAS MNT 40 OHM 1% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
310 In Stock |
|
$2.1250 / $6.5500 | Buy Now |
DISTI #
284-HS50-40F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 40 OHM1% RoHS: Compliant | 191 |
|
$3.5200 / $5.8000 | Buy Now |
DISTI #
70596834
|
RS | Resistor, Wirewound,40 Ohms,50 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS50 40R F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 40 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$0 | Buy Now |
DISTI #
HS50 40R F
|
TTI | Wirewound Resistors - Chassis Mount 50W 40 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Box |
Americas - 200 In Stock |
|
$3.7400 / $4.0400 | Buy Now |