There are no models available for this part yet.
Overview of HS50 30R J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS50 30R J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9874
|
Newark | Resistor, Wirewound, 30 Ohm, 5%, Axial, Resistance:30Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS50 30R J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$2.5400 / $4.6600 | Buy Now | |
DISTI #
70744840
|
RS | HS50 Al house wirewound resistor,30R 50W | ARCOL HS50 30R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.5900 | RFQ | |
Ozdisan Elektronik | RES.AL.CLAD 50W 30 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$3.2481 / $3.5729 | RFQ |
CAD Models for HS50 30R J by Arcol
Part Data Attributes for HS50 30R J by Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|