Part Details for HS50 25K F by Ohmite Mfg Co
Results Overview of HS50 25K F by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS50 25K F Information
HS50 25K F by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS50 25K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-HS50-25KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 25K OHM1% RoHS: Compliant | 0 |
|
Order Now |
Part Details for HS50 25K F
HS50 25K F CAD Models
HS50 25K F Part Data Attributes
|
HS50 25K F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS50 25K F
Ohmite Mfg Co
Select a part to compare: |
Samacsys Manufacturer | Ohmite |