Part Details for HS50 20R F by Ohmite Mfg Co
Overview of HS50 20R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 20R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS5020RF-ND
|
DigiKey | RES CHAS MNT 20 OHM 1% 50W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
242 In Stock |
|
$1.6746 / $5.5000 | Buy Now |
DISTI #
284-HS50-20F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 20 OHM1% RoHS: Compliant | 26 |
|
$2.5900 / $5.3400 | Buy Now |
DISTI #
70596823
|
RS | Resistor, Wirewound,20 Ohms,50 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS50 20R F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 117 |
|
$4.0400 / $5.3900 | Buy Now |
DISTI #
HS50 20R F
|
TTI | Wirewound Resistors - Chassis Mount 50W 20 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$1.9400 / $2.3500 | Buy Now |