HS50 100K F
Arcol

Overview of HS50 100K F by Arcol

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24
100331/VYA Rochester Electronics LLC 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC

Price & Stock for HS50 100K F by Arcol

Part # Manufacturer Description Stock Price Buy
DISTI # HS50-100KF
TME Resistor: wire-wound, screw, 100kΩ, 50W, ±1%, 49.1x29.7x14.8mm Min Qty: 1 179
  • 1 $7.5900
  • 10 $7.1300
  • 60 $6.6500
$6.6500 / $7.5900 Buy Now

CAD Models for HS50 100K F by Arcol
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HS50 100K F by Arcol

HS50 100K F
Arcol
-
-
Samacsys Manufacturer
Arcol
Want to compare parts?
  1. HS50 100K F
    Arcol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS50 100K F by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS50 100K F by Arcol

Select Manufacturer
Which Manufacturer of HS50 100K F would you like to use for your alert(s)?
  • Please alert me when HS50 100K F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS50 100K F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS50 100K F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS50 100K F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS50 100K F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS50 100K F by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: