Part Details for HS4850810000G by Anytek Technology Corporation Ltd
Overview of HS4850810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS4850810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS4850810000G-ND
|
DigiKey | TERM BLK 12POS 45DEG 7.62MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4775 | Buy Now |
DISTI #
72316529
|
RS | HS 7.62 4*12P Grey , Solder pins staggered by half pin spacing/ Mark | Amphenol - Anytek HS4850810000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6700 | RFQ |
DISTI #
ANYHS4850810000G
|
Heilind Electronics | HS 7.62 412P GREY SOLDER PINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $28.2100 | Buy Now |
DISTI #
ANYHS4850810000G
|
Interstate Connecting Components | HS 7.62 412P GREY SOLDER PINS | 0 |
|
Buy Now |